
SN74LVC1G79DBVT | |
|---|---|
DigiKey Part Number | 296-32306-2-ND - Tape & Reel (TR) 296-32306-1-ND - Cut Tape (CT) 296-32306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G79DBVT |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G79DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 10 | kr.3.98000 | kr.39.80 |
| 25 | kr.3.58800 | kr.89.70 |
| 100 | kr.3.15130 | kr.315.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.94340 | kr.735.85 |
| 500 | kr.2.81814 | kr.1,409.07 |
| 750 | kr.2.75539 | kr.2,066.54 |
| 1.250 | kr.2.68589 | kr.3,357.36 |
| 1.750 | kr.2.64526 | kr.4,629.20 |
| 2.500 | kr.2.60618 | kr.6,515.45 |
| 6.250 | kr.2.52203 | kr.15,762.69 |
| 12.500 | kr.2.47130 | kr.30,891.25 |
| 25.000 | kr.2.42958 | kr.60,739.50 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |

