1 Circuit IC Switch 1:1 10Ohm 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G66DRYR

DigiKey Part Number
296-30237-2-ND - Tape & Reel (TR)
296-30237-1-ND - Cut Tape (CT)
296-30237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G66DRYR
Description
IC SWITCH SPST-NO X 1 10OHM 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G66DRYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
4.2ns, 5ns
Manufacturer
Texas Instruments
-3db Bandwidth
300MHz
Series
Channel Capacitance (CS(off), CD(off))
6pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Switch Circuit
SPST - NO
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
1:1
Package / Case
6-UFDFN
Number of Circuits
1
Supplier Device Package
6-SON (1.45x1)
On-State Resistance (Max)
10Ohm
Base Product Number
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.196
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.10300kr.11.03
25kr.0.97440kr.24.36
100kr.0.83390kr.83.39
250kr.0.76688kr.191.72
500kr.0.72676kr.363.38
1.000kr.0.69363kr.693.63
2.500kr.0.67669kr.1,691.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.63756kr.3,187.80
10.000kr.0.62022kr.6,202.20
15.000kr.0.61153kr.9,172.95
25.000kr.0.60190kr.15,047.50
35.000kr.0.59628kr.20,869.80
50.000kr.0.59087kr.29,543.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000

Other Suppliers on DigiKey

61.572In Stock
Ships from Rochester Electronics, LLC