SN74LVC1G58DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 60.461
Unit Price: kr.0.19000
Datasheet

Direct


onsemi
In Stock: 5.987
Unit Price: kr.0.09000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 5.854
Unit Price: kr.0.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 135
Unit Price: kr.0.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.444
Unit Price: kr.0.15000
Datasheet

Similar


onsemi
In Stock: 52.745
Unit Price: kr.0.09000
Datasheet
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G58DCKRG4

DigiKey Part Number
296-51600-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G58DCKRG4
Description
IC MF CFG 1-CIR 3-IN SC70-6
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G58DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.74153kr.4,449.18
9.000kr.0.73009kr.6,570.81
15.000kr.0.71743kr.10,761.45
21.000kr.0.71002kr.14,910.42
30.000kr.0.70290kr.21,087.00
75.000kr.0.68757kr.51,567.75
Unit Price without VAT:kr.0.74153
Unit Price with VAT:kr.0.92691