Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G57DRLR

DigiKey Part Number
296-18653-2-ND - Tape & Reel (TR)
296-18653-1-ND - Cut Tape (CT)
296-18653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G57DRLR
Description
IC MF CFG 1-CIR 3-IN SOT5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G57DRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 892
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.58200kr.15.82
25kr.1.40680kr.35.17
100kr.1.21400kr.121.40
250kr.1.12216kr.280.54
500kr.1.06648kr.533.24
1.000kr.1.02070kr.1,020.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.95208kr.3,808.32
8.000kr.0.92655kr.7,412.40
12.000kr.0.91377kr.10,965.24
20.000kr.0.89962kr.17,992.40
28.000kr.0.89135kr.24,957.80
40.000kr.0.88339kr.35,335.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750