
SN74LVC1G38DCKR | |
|---|---|
DigiKey Part Number | 296-17907-2-ND - Tape & Reel (TR) 296-17907-1-ND - Cut Tape (CT) 296-17907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G38DCKR |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G38DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.84300 | kr.8.43 |
| 25 | kr.0.74560 | kr.18.64 |
| 100 | kr.0.63400 | kr.63.40 |
| 250 | kr.0.58176 | kr.145.44 |
| 500 | kr.0.54994 | kr.274.97 |
| 1.000 | kr.0.52375 | kr.523.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49148 | kr.1,474.44 |
| 6.000 | kr.0.47567 | kr.2,854.02 |
| 9.000 | kr.0.46775 | kr.4,209.75 |
| 15.000 | kr.0.45898 | kr.6,884.70 |
| 21.000 | kr.0.45386 | kr.9,531.06 |
| 30.000 | kr.0.44893 | kr.13,467.90 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |









