
SN74LVC1G373YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G373YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC1G373YZPRCT-ND - Cut Tape (CT) 296-SN74LVC1G373YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G373YZPR |
Description | IC D-TYPE TRANSP 1:1 6-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G373YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 32mA, 32mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| 10 | kr.2.30200 | kr.23.02 |
| 25 | kr.2.05760 | kr.51.44 |
| 100 | kr.1.78950 | kr.178.95 |
| 250 | kr.1.66124 | kr.415.31 |
| 500 | kr.1.58384 | kr.791.92 |
| 1.000 | kr.1.53471 | kr.1,534.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.44133 | kr.4,323.99 |
| 6.000 | kr.1.40280 | kr.8,416.80 |
| 9.000 | kr.1.38351 | kr.12,451.59 |
| 15.000 | kr.1.36212 | kr.20,431.80 |
| 21.000 | kr.1.34964 | kr.28,342.44 |
| 30.000 | kr.1.33762 | kr.40,128.60 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

