
SN74LVC1G34DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G34DBVRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC1G34DBVRQ1CT-ND - Cut Tape (CT) 296-SN74LVC1G34DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G34DBVRQ1 |
Description | SINGLE BUFFER GATE FOR 1.65V-TO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.39500 | kr.13.95 |
| 25 | kr.1.24000 | kr.31.00 |
| 100 | kr.1.06640 | kr.106.64 |
| 250 | kr.0.98448 | kr.246.12 |
| 500 | kr.0.93476 | kr.467.38 |
| 1.000 | kr.0.89388 | kr.893.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.84339 | kr.2,530.17 |
| 6.000 | kr.0.81869 | kr.4,912.14 |
| 9.000 | kr.0.80631 | kr.7,256.79 |
| 15.000 | kr.0.79261 | kr.11,889.15 |
| 21.000 | kr.0.78459 | kr.16,476.39 |
| 30.000 | kr.0.77688 | kr.23,306.40 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |


