
SN74LVC1G332DCKR | |
|---|---|
DigiKey Part Number | 296-15943-2-ND - Tape & Reel (TR) 296-15943-1-ND - Cut Tape (CT) 296-15943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G332DCKR |
Description | IC GATE OR 1CH 3-INP SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G332DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.14500 | kr.11.45 |
| 25 | kr.1.01600 | kr.25.40 |
| 100 | kr.0.87000 | kr.87.00 |
| 250 | kr.0.80068 | kr.200.17 |
| 500 | kr.0.75900 | kr.379.50 |
| 1.000 | kr.0.72466 | kr.724.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68218 | kr.2,046.54 |
| 6.000 | kr.0.66141 | kr.3,968.46 |
| 9.000 | kr.0.65100 | kr.5,859.00 |
| 15.000 | kr.0.63947 | kr.9,592.05 |
| 21.000 | kr.0.63273 | kr.13,287.33 |
| 30.000 | kr.0.62624 | kr.18,787.20 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |









