
SN74LVC1G27YEPR | |
|---|---|
DigiKey Part Number | 2156-SN74LVC1G27YEPR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G27YEPR |
Description | IC GATE NOR 1CH 3-INP 6DSBGA |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G27YEPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.007 | kr.1.92900 | kr.1,942.50 |
| Unit Price without VAT: | kr.1.92900 |
|---|---|
| Unit Price with VAT: | kr.2.41125 |

