OR Gate IC 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G332DRYR

DigiKey Part Number
296-30124-2-ND - Tape & Reel (TR)
296-30124-1-ND - Cut Tape (CT)
296-30124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G332DRYR
Description
IC GATE OR 1CH 3-INP 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G332DRYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1.45x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.738
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.93000kr.1.93
10kr.1.34400kr.13.44
25kr.1.19360kr.29.84
100kr.1.02620kr.102.62
250kr.0.94648kr.236.62
500kr.0.89840kr.449.20
1.000kr.0.85886kr.858.86
2.500kr.0.84606kr.2,115.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.79180kr.3,959.00
10.000kr.0.77105kr.7,710.50
15.000kr.0.76066kr.11,409.90
25.000kr.0.74915kr.18,728.75
35.000kr.0.74243kr.25,985.05
50.000kr.0.73595kr.36,797.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.93000
Unit Price with VAT:kr.2.41250

Other Suppliers on DigiKey

34.700In Stock
Ships from Rochester Electronics, LLC