SN74LVC1G27DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16.216
Unit Price: kr.1.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12.339
Unit Price: kr.0.70000
Datasheet

Similar


onsemi
In Stock: 2.594
Unit Price: kr.0.63000
Datasheet
NOR Gate IC 1 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G27DCKRG4

DigiKey Part Number
296-51593-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G27DCKRG4
Description
IC GATE NOR 1CH 3-INP SC70-6
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G27DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.73115kr.4,386.90
9.000kr.0.71987kr.6,478.83
15.000kr.0.70739kr.10,610.85
21.000kr.0.70008kr.14,701.68
30.000kr.0.69306kr.20,791.80
75.000kr.0.67794kr.50,845.50
Unit Price without VAT:kr.0.73115
Unit Price with VAT:kr.0.91394