SN74LVC1G27DBVRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 244.074
Unit Price: kr.1.48000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.101
Unit Price: kr.0.84000
Datasheet

Similar


onsemi
In Stock: 2.759
Unit Price: kr.0.64000
Datasheet
NOR Gate IC 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G27DBVRE4

DigiKey Part Number
SN74LVC1G27DBVRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G27DBVRE4
Description
IC GATE NOR 1CH 3-INP SOT23-6
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G27DBVRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.74153kr.4,449.18
9.000kr.0.73009kr.6,570.81
15.000kr.0.71743kr.10,761.45
21.000kr.0.71002kr.14,910.42
30.000kr.0.70290kr.21,087.00
75.000kr.0.68757kr.51,567.75
Unit Price without VAT:kr.0.74153
Unit Price with VAT:kr.0.92691