
SN74LVC1G240YZPR | |
|---|---|
DigiKey Part Number  | 296-SN74LVC1G240YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC1G240YZPRCT-ND - Cut Tape (CT) 296-SN74LVC1G240YZPRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74LVC1G240YZPR  | 
Description  | IC BUFFER INVERTING 5.5V 5-DSBGA  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74LVC1G240YZPR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Buffer, Inverting  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 1  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 32mA, 32mA  | |
Voltage - Supply  | 1.65V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 5-XFBGA, DSBGA  | |
Supplier Device Package  | 5-DSBGA (1.4x0.9)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 | 
| 10 | kr.2.13100 | kr.21.31 | 
| 25 | kr.1.90480 | kr.47.62 | 
| 100 | kr.1.65250 | kr.165.25 | 
| 250 | kr.1.53268 | kr.383.17 | 
| 500 | kr.1.46048 | kr.730.24 | 
| 1.000 | kr.1.41005 | kr.1,410.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.32751 | kr.3,982.53 | 
| 6.000 | kr.1.29153 | kr.7,749.18 | 
| 9.000 | kr.1.27351 | kr.11,461.59 | 
| 15.000 | kr.1.25355 | kr.18,803.25 | 
| 21.000 | kr.1.24188 | kr.26,079.48 | 
| 30.000 | kr.1.23067 | kr.36,920.10 | 
| Unit Price without VAT: | kr.3.07000 | 
|---|---|
| Unit Price with VAT: | kr.3.83750 | 

