Decoder/Demultiplexer 1 x 1:2 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G19DRYR

DigiKey Part Number
296-21547-2-ND - Tape & Reel (TR)
296-21547-1-ND - Cut Tape (CT)
296-21547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G19DRYR
Description
IC DECODER/DEMUX 1 X 1:2 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G19DRYR Models
Product Attributes
cms-filter-similar-products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
6-UFDFN
Circuit
1 x 1:2
Supplier Device Package
6-SON (1.45x1)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.907
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.33800kr.13.38
25kr.1.18920kr.29.73
100kr.1.02260kr.102.26
250kr.0.94364kr.235.91
500kr.0.89572kr.447.86
1.000kr.0.85622kr.856.22
2.500kr.0.84393kr.2,109.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.78952kr.3,947.60
10.000kr.0.76888kr.7,688.80
15.000kr.0.75854kr.11,378.10
25.000kr.0.74708kr.18,677.00
35.000kr.0.74039kr.25,913.65
50.000kr.0.73395kr.36,697.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250

Other Suppliers on DigiKey

139.892In Stock
Ships from Rochester Electronics, LLC