5 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G126YZPR

DigiKey Part Number
296-14361-2-ND - Tape & Reel (TR)
296-14361-1-ND - Cut Tape (CT)
296-14361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G126YZPR
Description
IC BUFF NON-INVERT 5.5V 5-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G126YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-XFBGA, DSBGA
Supplier Device Package
5-DSBGA (1.4x0.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.730
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.2.15700kr.21.57
25kr.1.92760kr.48.19
100kr.1.67420kr.167.42
250kr.1.55288kr.388.22
500kr.1.47980kr.739.90
1.000kr.1.42963kr.1,429.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.34537kr.4,036.11
6.000kr.1.30899kr.7,853.94
9.000kr.1.29078kr.11,617.02
15.000kr.1.27060kr.19,059.00
21.000kr.1.25880kr.26,434.80
30.000kr.1.24746kr.37,423.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750

Other Suppliers on DigiKey

405.153In Stock
Ships from Rochester Electronics, LLC