Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G126DSFR

DigiKey Part Number
296-36724-2-ND - Tape & Reel (TR)
296-36724-1-ND - Cut Tape (CT)
296-36724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G126DSFR
Description
IC BUFFER NON-INVERT 5.5V 6-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G126DSFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.045
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.26000kr.12.60
25kr.1.11640kr.27.91
100kr.0.95940kr.95.94
250kr.0.88424kr.221.06
500kr.0.83886kr.419.43
1.000kr.0.80144kr.801.44
2.500kr.0.78703kr.1,967.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.73816kr.3,690.80
10.000kr.0.71858kr.7,185.80
15.000kr.0.70877kr.10,631.55
25.000kr.0.69791kr.17,447.75
35.000kr.0.69155kr.24,204.25
50.000kr.0.68545kr.34,272.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500