Monostable Multivibrator 18.5 ns SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G123DCTT

DigiKey Part Number
296-32292-2-ND - Tape & Reel (TR)
296-32292-1-ND - Cut Tape (CT)
296-32292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G123DCTT
Description
IC MMV 1-CIR 18.5-NS SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 18.5 ns SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G123DCTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
1
Schmitt Trigger Input
Yes
Propagation Delay
18.5 ns
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.914
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.16000kr.11.16
10kr.8.18500kr.81.85
25kr.7.44320kr.186.08
100kr.6.62670kr.662.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.23716kr.1,559.29
500kr.6.00224kr.3,001.12
750kr.5.88464kr.4,413.48
1.250kr.5.75428kr.7,192.85
1.750kr.5.67810kr.9,936.67
2.500kr.5.60482kr.14,012.05
6.250kr.5.44704kr.34,044.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.16000
Unit Price with VAT:kr.13.95000