


SN74LVC1G11DCKRG4 | |
---|---|
DigiKey Part Number | 296-35943-2-ND - Tape & Reel (TR) 296-35943-1-ND - Cut Tape (CT) 296-35943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G11DCKRG4 |
Description | IC GATE AND 1CH 3-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G11DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.43000 | kr.2.43 |
10 | kr.1.71500 | kr.17.15 |
25 | kr.1.52560 | kr.38.14 |
100 | kr.1.31780 | kr.131.78 |
250 | kr.1.21880 | kr.304.70 |
500 | kr.1.15930 | kr.579.65 |
1.000 | kr.1.11027 | kr.1,110.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.04973 | kr.3,149.19 |
6.000 | kr.1.02008 | kr.6,120.48 |
9.000 | kr.1.00523 | kr.9,047.07 |
15.000 | kr.0.98878 | kr.14,831.70 |
21.000 | kr.0.97916 | kr.20,562.36 |
30.000 | kr.0.96992 | kr.29,097.60 |
Unit Price without VAT: | kr.2.43000 |
---|---|
Unit Price with VAT: | kr.3.03750 |