
SN74LVC1G10DSFR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G10DSFRTR-ND - Tape & Reel (TR) 296-SN74LVC1G10DSFRCT-ND - Cut Tape (CT) 296-SN74LVC1G10DSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G10DSFR |
Description | IC GATE NAND 1CH 3-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G10DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.20043 | kr.6,002.15 |
| 10.000 | kr.1.17121 | kr.11,712.10 |
| 15.000 | kr.1.15659 | kr.17,348.85 |
| 25.000 | kr.1.14038 | kr.28,509.50 |
| 35.000 | kr.1.13090 | kr.39,581.50 |
| 50.000 | kr.1.12180 | kr.56,090.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.98000 | kr.19.80 |
| 25 | kr.1.76680 | kr.44.17 |
| 100 | kr.1.53100 | kr.153.10 |
| 250 | kr.1.41820 | kr.354.55 |
| 500 | kr.1.35056 | kr.675.28 |
| 1.000 | kr.1.29481 | kr.1,294.81 |
| 2.500 | kr.1.23592 | kr.3,089.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.98000 | kr.19.80 |
| 25 | kr.1.76680 | kr.44.17 |
| 100 | kr.1.53100 | kr.153.10 |
| 250 | kr.1.41820 | kr.354.55 |
| 500 | kr.1.35056 | kr.675.28 |
| 1.000 | kr.1.29860 | kr.1,298.60 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

