NAND Gate IC 1 Channel 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G10DSFR

DigiKey Part Number
296-SN74LVC1G10DSFRTR-ND - Tape & Reel (TR)
296-SN74LVC1G10DSFRCT-ND - Cut Tape (CT)
296-SN74LVC1G10DSFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G10DSFR
Description
IC GATE NAND 1CH 3-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G10DSFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.983
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.20043kr.6,002.15
10.000kr.1.17121kr.11,712.10
15.000kr.1.15659kr.17,348.85
25.000kr.1.14038kr.28,509.50
35.000kr.1.13090kr.39,581.50
50.000kr.1.12180kr.56,090.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.83000kr.2.83
10kr.1.98000kr.19.80
25kr.1.76680kr.44.17
100kr.1.53100kr.153.10
250kr.1.41820kr.354.55
500kr.1.35056kr.675.28
1.000kr.1.29481kr.1,294.81
2.500kr.1.23592kr.3,089.80
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.83000kr.2.83
10kr.1.98000kr.19.80
25kr.1.76680kr.44.17
100kr.1.53100kr.153.10
250kr.1.41820kr.354.55
500kr.1.35056kr.675.28
1.000kr.1.29860kr.1,298.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.83000
Unit Price with VAT:kr.3.53750

Other Suppliers on DigiKey

173.440In Stock
Ships from Rochester Electronics, LLC