AND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G08QDBVRQ1

DigiKey Part Number
296-24187-2-ND - Tape & Reel (TR)
296-24187-1-ND - Cut Tape (CT)
296-24187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08QDBVRQ1
Description
IC GATE AND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G08QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Max Propagation Delay @ V, Max CL
6ns @ 5V, 50pF
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.12900kr.11.29
25kr.1.00160kr.25.04
100kr.0.85780kr.85.78
250kr.0.78944kr.197.36
500kr.0.74838kr.374.19
1.000kr.0.71452kr.714.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.67263kr.2,017.89
6.000kr.0.65215kr.3,912.90
9.000kr.0.64189kr.5,777.01
15.000kr.0.63052kr.9,457.80
21.000kr.0.62387kr.13,101.27
30.000kr.0.61748kr.18,524.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250