
SN74LVC1G07QDCKTQ1 | |
|---|---|
DigiKey Part Number | 296-49913-2-ND - Tape & Reel (TR) 296-49913-1-ND - Cut Tape (CT) 296-49913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07QDCKTQ1 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07QDCKTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.89900 | kr.38.99 |
| 25 | kr.3.51240 | kr.87.81 |
| 100 | kr.3.08630 | kr.308.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.88292 | kr.720.73 |
| 500 | kr.2.76006 | kr.1,380.03 |
| 750 | kr.2.69847 | kr.2,023.85 |
| 1.250 | kr.2.63034 | kr.3,287.92 |
| 1.750 | kr.2.59049 | kr.4,533.36 |
| 2.500 | kr.2.55218 | kr.6,380.45 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |



