
SN74LVC1G07QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-45514-2-ND - Tape & Reel (TR) 296-45514-1-ND - Cut Tape (CT) 296-45514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07QDCKRQ1 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.29900 | kr.12.99 |
| 25 | kr.1.14960 | kr.28.74 |
| 100 | kr.0.98820 | kr.98.82 |
| 250 | kr.0.91112 | kr.227.78 |
| 500 | kr.0.86464 | kr.432.32 |
| 1.000 | kr.0.82630 | kr.826.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72448 | kr.2,173.44 |
| 6.000 | kr.0.70266 | kr.4,215.96 |
| 9.000 | kr.0.69173 | kr.6,225.57 |
| 15.000 | kr.0.67961 | kr.10,194.15 |
| 21.000 | kr.0.67253 | kr.14,123.13 |
| 30.000 | kr.0.66573 | kr.19,971.90 |
| 75.000 | kr.0.65107 | kr.48,830.25 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |










