SN74LVC1G07DCKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.5.34000
Datasheet

Direct


onsemi
In Stock: 1.122
Unit Price: kr.0.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.860
Unit Price: kr.0.71000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G07DCKTG4

DigiKey Part Number
SN74LVC1G07DCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G07DCKTG4
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G07DCKTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.57714kr.2,577.14
1.250kr.2.54922kr.3,186.53
1.750kr.2.51027kr.4,392.97
2.500kr.2.47285kr.6,182.13
6.250kr.2.39226kr.14,951.62
12.500kr.2.34370kr.29,296.25
25.000kr.2.30372kr.57,593.00
Unit Price without VAT:kr.2.57714
Unit Price with VAT:kr.3.22143