Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G07DCK3

DigiKey Part Number
296-SN74LVC1G07DCK3TR-ND - Tape & Reel (TR)
296-SN74LVC1G07DCK3CT-ND - Cut Tape (CT)
296-SN74LVC1G07DCK3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G07DCK3
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G07DCK3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.229
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.37600kr.13.76
25kr.1.21920kr.30.48
100kr.1.04870kr.104.87
250kr.0.96732kr.241.83
500kr.0.91834kr.459.17
1.000kr.0.87795kr.877.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.82810kr.2,484.30
6.000kr.0.80370kr.4,822.20
9.000kr.0.79148kr.7,123.32
15.000kr.0.77794kr.11,669.10
21.000kr.0.77004kr.16,170.84
30.000kr.0.76242kr.22,872.60
75.000kr.0.74604kr.55,953.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750