SN74LVC1G07DBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 47.984
Unit Price: kr.5.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.647
Unit Price: kr.0.64000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G07DBVTG4

DigiKey Part Number
296-48961-2-ND - Tape & Reel (TR)
296-48961-1-ND - Cut Tape (CT)
296-48961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G07DBVTG4
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G07DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.67829kr.2,678.29
1.250kr.2.64947kr.3,311.84
1.750kr.2.60929kr.4,566.26
2.500kr.2.57064kr.6,426.60
6.250kr.2.48742kr.15,546.38
12.500kr.2.43729kr.30,466.12
25.000kr.2.39602kr.59,900.50
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.47000kr.5.47
10kr.3.92900kr.39.29
25kr.3.53920kr.88.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.47000
Unit Price with VAT:kr.6.83750