SN74LVC1G04DBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 841
Unit Price: kr.5.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 50.758
Unit Price: kr.0.84000
Datasheet

Similar


onsemi
In Stock: 1.372
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 79.581
Unit Price: kr.0.64000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 16.351
Unit Price: kr.0.84000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 989
Unit Price: kr.0.77000
Datasheet
Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G04DBVTG4

DigiKey Part Number
296-51586-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G04DBVTG4
Description
IC INVERTER 1CH 1-INP SOT23-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G04DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.67829kr.2,678.29
1.250kr.2.64947kr.3,311.84
1.750kr.2.60929kr.4,566.26
2.500kr.2.57064kr.6,426.60
6.250kr.2.48742kr.15,546.38
12.500kr.2.43729kr.30,466.12
25.000kr.2.39602kr.59,900.50
Unit Price without VAT:kr.2.67829
Unit Price with VAT:kr.3.34786