Direct
Direct
Upgrade
Similar
Similar
Similar

SN74LVC1G02DBVR | |
|---|---|
DigiKey Part Number | 296-11597-2-ND - Tape & Reel (TR) 296-11597-1-ND - Cut Tape (CT) 296-11597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DBVR |
Description | IC GATE NOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.46300 | kr.4.63 |
| 25 | kr.0.40400 | kr.10.10 |
| 100 | kr.0.33950 | kr.33.95 |
| 250 | kr.0.30864 | kr.77.16 |
| 500 | kr.0.29012 | kr.145.06 |
| 1.000 | kr.0.27488 | kr.274.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25602 | kr.768.06 |
| 6.000 | kr.0.24681 | kr.1,480.86 |
| 9.000 | kr.0.24219 | kr.2,179.71 |
| 15.000 | kr.0.23707 | kr.3,556.05 |
| 21.000 | kr.0.23409 | kr.4,915.89 |
| 30.000 | kr.0.23121 | kr.6,936.30 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |












