
SN74LVC1G00DRYR | |
|---|---|
DigiKey Part Number | 296-28371-2-ND - Tape & Reel (TR) 296-28371-1-ND - Cut Tape (CT) 296-28371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DRYR |
Description | IC GATE NAND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.04300 | kr.10.43 |
| 25 | kr.0.92160 | kr.23.04 |
| 100 | kr.0.78720 | kr.78.72 |
| 250 | kr.0.72396 | kr.180.99 |
| 500 | kr.0.68570 | kr.342.85 |
| 1.000 | kr.0.65414 | kr.654.14 |
| 2.500 | kr.0.63647 | kr.1,591.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.60078 | kr.3,003.90 |
| 10.000 | kr.0.58427 | kr.5,842.70 |
| 15.000 | kr.0.57600 | kr.8,640.00 |
| 25.000 | kr.0.56684 | kr.14,171.00 |
| 35.000 | kr.0.56148 | kr.19,651.80 |
| 50.000 | kr.0.55633 | kr.27,816.50 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |









