
SN74LVC1G00DRY2 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G00DRY2TR-ND - Tape & Reel (TR) 296-SN74LVC1G00DRY2CT-ND - Cut Tape (CT) 296-SN74LVC1G00DRY2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DRY2 |
Description | IC GATE NAND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00DRY2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.82000 | kr.18.20 |
| 25 | kr.1.61760 | kr.40.44 |
| 100 | kr.1.40050 | kr.140.05 |
| 250 | kr.1.29604 | kr.324.01 |
| 500 | kr.1.23340 | kr.616.70 |
| 1.000 | kr.1.18164 | kr.1,181.64 |
| 2.500 | kr.1.12710 | kr.2,817.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.09421 | kr.5,471.05 |
| 10.000 | kr.1.06714 | kr.10,671.40 |
| 15.000 | kr.1.05358 | kr.15,803.70 |
| 25.000 | kr.1.03857 | kr.25,964.25 |
| 35.000 | kr.1.02978 | kr.36,042.30 |
| 50.000 | kr.1.02134 | kr.51,067.00 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

