Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC16646ADLR

DigiKey Part Number
296-15563-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC16646ADLR
Description
IC TXRX NON-INVERT 3.6V 56-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC16646ADLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.028 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.20674kr.8,206.74
2.000kr.7.99535kr.15,990.70
3.000kr.7.88948kr.23,668.44
5.000kr.7.77221kr.38,861.05
7.000kr.7.70369kr.53,925.83
Manufacturers Standard Package
Unit Price without VAT:kr.8.20674
Unit Price with VAT:kr.10.25843

Other Suppliers on DigiKey

2.028In Stock
Ships from Rochester Electronics, LLC