
SN74LVC16374DGGR | |
|---|---|
DigiKey Part Number | 296-11833-2-ND - Tape & Reel (TR) 296-11833-1-ND - Cut Tape (CT) 296-11833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16374DGGR |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16374DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.70000 | kr.8.70 |
| 10 | kr.6.34900 | kr.63.49 |
| 25 | kr.5.75240 | kr.143.81 |
| 100 | kr.5.09890 | kr.509.89 |
| 250 | kr.4.78696 | kr.1,196.74 |
| 500 | kr.4.67072 | kr.2,335.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.31664 | kr.8,633.28 |
| 4.000 | kr.4.21173 | kr.16,846.92 |
| 6.000 | kr.4.15922 | kr.24,955.32 |
| 10.000 | kr.4.10104 | kr.41,010.40 |
| 14.000 | kr.4.06703 | kr.56,938.42 |
| Unit Price without VAT: | kr.8.70000 |
|---|---|
| Unit Price with VAT: | kr.10.87500 |

