MFR Recommended
Similar

SN74LVC157ARGYRG4 | |
|---|---|
DigiKey Part Number | SN74LVC157ARGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC157ARGYRG4 |
Description | IC MULTIPLEXER 4 X 2:1 16-VQFN |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157ARGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.68269 | kr.5,048.07 |
| 6.000 | kr.1.63893 | kr.9,833.58 |
| 9.000 | kr.1.61701 | kr.14,553.09 |
| 15.000 | kr.1.59273 | kr.23,890.95 |
| 21.000 | kr.1.57854 | kr.33,149.34 |
| 30.000 | kr.1.56489 | kr.46,946.70 |
| Unit Price without VAT: | kr.1.68269 |
|---|---|
| Unit Price with VAT: | kr.2.10336 |



