
SN74LVC14ADRG4 | |
|---|---|
DigiKey Part Number | 296-49911-2-ND - Tape & Reel (TR) 296-49911-1-ND - Cut Tape (CT) 296-49911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14ADRG4 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.15V ~ 0.8V | |
Input Logic Level - High | 1.3V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.13618 | kr.2,840.45 |
| 5.000 | kr.1.10307 | kr.5,515.35 |
| 7.500 | kr.1.08649 | kr.8,148.67 |
| 12.500 | kr.1.06812 | kr.13,351.50 |
| 17.500 | kr.1.05738 | kr.18,504.15 |
| 25.000 | kr.1.04705 | kr.26,176.25 |
| 62.500 | kr.1.02482 | kr.64,051.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.83300 | kr.18.33 |
| 25 | kr.1.63080 | kr.40.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.83300 | kr.18.33 |
| 25 | kr.1.63080 | kr.40.77 |
| 100 | kr.1.41140 | kr.141.14 |
| 250 | kr.1.30632 | kr.326.58 |
| 500 | kr.1.24318 | kr.621.59 |
| 1.000 | kr.1.19109 | kr.1,191.09 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

