
SN74LVC14ADBRE4 | |
---|---|
DigiKey Part Number | SN74LVC14ADBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC14ADBRE4 |
Description | IC INVERT SCHMITT 6CH 1IN 14SSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14ADBRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.15V ~ 0.8V | |
Input Logic Level - High | 1.3V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.73287 | kr.2,931.48 |
6.000 | kr.0.72037 | kr.4,322.22 |
10.000 | kr.0.70652 | kr.7,065.20 |
14.000 | kr.0.69841 | kr.9,777.74 |
20.000 | kr.0.69063 | kr.13,812.60 |
50.000 | kr.0.67386 | kr.33,693.00 |
Unit Price without VAT: | kr.0.73287 |
---|---|
Unit Price with VAT: | kr.0.91609 |