
SN74LVC139APWR | |
|---|---|
DigiKey Part Number | 296-8462-2-ND - Tape & Reel (TR) 296-8462-1-ND - Cut Tape (CT) 296-8462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC139APWR |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.71300 | kr.27.13 |
| 25 | kr.2.43320 | kr.60.83 |
| 100 | kr.2.12060 | kr.212.06 |
| 250 | kr.1.97248 | kr.493.12 |
| 500 | kr.1.88296 | kr.941.48 |
| 1.000 | kr.1.83969 | kr.1,839.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.74874 | kr.3,497.48 |
| 4.000 | kr.1.69884 | kr.6,795.36 |
| 6.000 | kr.1.67385 | kr.10,043.10 |
| 10.000 | kr.1.64616 | kr.16,461.60 |
| 14.000 | kr.1.62997 | kr.22,819.58 |
| 20.000 | kr.1.61442 | kr.32,288.40 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |






