SN74LVC139APWE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 124
Unit Price: kr.6.97000
Datasheet

Direct


onsemi
In Stock: 479
Unit Price: kr.3.49000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Similar


onsemi
In Stock: 87.116
Unit Price: kr.7.61000
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC139APWE4

DigiKey Part Number
SN74LVC139APWE4-ND
Manufacturer
Manufacturer Product Number
SN74LVC139APWE4
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC139APWE4 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC139APWTexas Instruments124296-26582-5-NDkr.6.97000MFR Recommended
MC74LCX139DTR2Gonsemi479MC74LCX139DTR2GOSCT-NDkr.3.49000Direct
74LVC139PW,118Nexperia USA Inc.01727-4027-1-NDkr.1.97000Similar
MC74LVX139DTR2Gonsemi87.116488-MC74LVX139DTR2GCT-NDkr.7.61000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
720kr.3.53667kr.2,546.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.53667
Unit Price with VAT:kr.4.42084