
SN74LVC139ADT | |
|---|---|
DigiKey Part Number | 296-SN74LVC139ADTTR-ND - Tape & Reel (TR) 296-SN74LVC139ADTCT-ND - Cut Tape (CT) 296-SN74LVC139ADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC139ADT |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139ADT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| 10 | kr.5.18900 | kr.51.89 |
| 25 | kr.4.69120 | kr.117.28 |
| 100 | kr.4.14280 | kr.414.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.88116 | kr.970.29 |
| 500 | kr.3.72310 | kr.1,861.55 |
| 750 | kr.3.64401 | kr.2,733.01 |
| Unit Price without VAT: | kr.7.20000 |
|---|---|
| Unit Price with VAT: | kr.9.00000 |

