
SN74LVC139ADGVR | |
|---|---|
DigiKey Part Number | 296-SN74LVC139ADGVRTR-ND - Tape & Reel (TR) 296-SN74LVC139ADGVRCT-ND - Cut Tape (CT) 296-SN74LVC139ADGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC139ADGVR |
Description | IC DECODER/DEMUX 1X2:4 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139ADGVR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TVSOP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.99900 | kr.29.99 |
| 25 | kr.2.69080 | kr.67.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.94689 | kr.3,893.78 |
| 4.000 | kr.1.89251 | kr.7,570.04 |
| 6.000 | kr.1.86527 | kr.11,191.62 |
| 10.000 | kr.1.83510 | kr.18,351.00 |
| 14.000 | kr.1.81747 | kr.25,444.58 |
| 20.000 | kr.1.80050 | kr.36,010.00 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

