
SN74LVC139ADBR | |
|---|---|
DigiKey Part Number | 296-8461-2-ND - Tape & Reel (TR) 296-8461-1-ND - Cut Tape (CT) 296-8461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC139ADBR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.31800 | kr.33.18 |
| 25 | kr.2.97840 | kr.74.46 |
| 100 | kr.2.60740 | kr.260.74 |
| 250 | kr.2.43028 | kr.607.57 |
| 500 | kr.2.32368 | kr.1,161.84 |
| 1.000 | kr.2.23590 | kr.2,235.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.16367 | kr.4,327.34 |
| 4.000 | kr.2.10419 | kr.8,416.76 |
| 6.000 | kr.2.07439 | kr.12,446.34 |
| 10.000 | kr.2.04140 | kr.20,414.00 |
| 14.000 | kr.2.02211 | kr.28,309.54 |
| 20.000 | kr.2.00356 | kr.40,071.20 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

