
SN74LVC138ARGYR | |
|---|---|
DigiKey Part Number | 296-13963-2-ND - Tape & Reel (TR) 296-13963-1-ND - Cut Tape (CT) 296-13963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138ARGYR |
Description | IC DECODER/DEMUX 1 X 3:8 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.18300 | kr.31.83 |
| 25 | kr.2.86000 | kr.71.50 |
| 100 | kr.2.50190 | kr.250.19 |
| 250 | kr.2.33128 | kr.582.82 |
| 500 | kr.2.22826 | kr.1,114.13 |
| 1.000 | kr.2.19385 | kr.2,193.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.03870 | kr.6,116.10 |
| 6.000 | kr.1.98747 | kr.11,924.82 |
| 9.000 | kr.1.96181 | kr.17,656.29 |
| 15.000 | kr.1.93337 | kr.29,000.55 |
| 21.000 | kr.1.91675 | kr.40,251.75 |
| 30.000 | kr.1.90078 | kr.57,023.40 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |











