
SN74LVC138AQPWREP | |
|---|---|
DigiKey Part Number | 296-20727-2-ND - Tape & Reel (TR) 296-20727-1-ND - Cut Tape (CT) 296-20727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138AQPWREP |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138AQPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.08000 | kr.16.08 |
| 10 | kr.11.96600 | kr.119.66 |
| 25 | kr.10.93120 | kr.273.28 |
| 100 | kr.9.79670 | kr.979.67 |
| 250 | kr.9.29676 | kr.2,324.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.43992 | kr.16,879.84 |
| 4.000 | kr.8.25807 | kr.33,032.28 |
| 6.000 | kr.8.16698 | kr.49,001.88 |
| Unit Price without VAT: | kr.16.08000 |
|---|---|
| Unit Price with VAT: | kr.20.10000 |

