
SN74LVC138ADR | |
|---|---|
DigiKey Part Number | 296-14906-2-ND - Tape & Reel (TR) 296-14906-1-ND - Cut Tape (CT) 296-14906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138ADR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.09300 | kr.30.93 |
| 25 | kr.2.77760 | kr.69.44 |
| 100 | kr.2.42800 | kr.242.80 |
| 250 | kr.2.26156 | kr.565.39 |
| 500 | kr.2.16126 | kr.1,080.63 |
| 1.000 | kr.2.12499 | kr.2,124.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.99137 | kr.4,978.43 |
| 5.000 | kr.1.93877 | kr.9,693.85 |
| 7.500 | kr.1.91245 | kr.14,343.38 |
| 12.500 | kr.1.88328 | kr.23,541.00 |
| 17.500 | kr.1.86622 | kr.32,658.85 |
| 25.000 | kr.1.84982 | kr.46,245.50 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |










