
SN74LVC138ADBR | |
|---|---|
DigiKey Part Number | 296-8460-2-ND - Tape & Reel (TR) 296-8460-1-ND - Cut Tape (CT) 296-8460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138ADBR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.10000 | kr.3.10 |
| 10 | kr.2.18700 | kr.21.87 |
| 25 | kr.1.95560 | kr.48.89 |
| 100 | kr.1.69830 | kr.169.83 |
| 250 | kr.1.57508 | kr.393.77 |
| 500 | kr.1.50118 | kr.750.59 |
| 1.000 | kr.1.45067 | kr.1,450.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.39001 | kr.2,780.02 |
| 4.000 | kr.1.34871 | kr.5,394.84 |
| 6.000 | kr.1.32802 | kr.7,968.12 |
| 10.000 | kr.1.30510 | kr.13,051.00 |
| 14.000 | kr.1.29171 | kr.18,083.94 |
| 20.000 | kr.1.27883 | kr.25,576.60 |
| 50.000 | kr.1.25109 | kr.62,554.50 |
| Unit Price without VAT: | kr.3.10000 |
|---|---|
| Unit Price with VAT: | kr.3.87500 |

