
SN74LVC132AWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC132AWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74LVC132AWBQARQ1CT-ND - Cut Tape (CT) 296-SN74LVC132AWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC132AWBQARQ1 |
Description | AUTOMOTIVE QUADRUPLE POSITIVE-NA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.6V ~ 1.7V |
Series | Input Logic Level - High 0.8V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount, Wettable Flank |
Features Schmitt Trigger | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 1.1V ~ 3.6V | Package / Case 14-WFDFN Exposed Pad |
Current - Quiescent (Max) 40 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.36900 | kr.13.69 |
| 25 | kr.1.21480 | kr.30.37 |
| 100 | kr.1.04480 | kr.104.48 |
| 250 | kr.0.96392 | kr.240.98 |
| 500 | kr.0.91524 | kr.457.62 |
| 1.000 | kr.0.87505 | kr.875.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82547 | kr.2,476.41 |
| 6.000 | kr.0.80120 | kr.4,807.20 |
| 9.000 | kr.0.78904 | kr.7,101.36 |
| 15.000 | kr.0.77558 | kr.11,633.70 |
| 21.000 | kr.0.76770 | kr.16,121.70 |
| 30.000 | kr.0.76013 | kr.22,803.90 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

