NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC132APWRQ1

DigiKey Part Number
296-SN74LVC132APWRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC132APWRQ1CT-ND - Cut Tape (CT)
296-SN74LVC132APWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC132APWRQ1
Description
AUTOMOTIVE QUADRUPLE POSITIVE-NA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.1V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.6V ~ 1.7V
Input Logic Level - High
0.8V ~ 2V
Max Propagation Delay @ V, Max CL
5.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.874
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.38900kr.13.89
25kr.1.23200kr.30.80
100kr.1.05970kr.105.97
250kr.0.97760kr.244.40
500kr.0.92824kr.464.12
1.000kr.0.88747kr.887.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.83719kr.2,511.57
6.000kr.0.81257kr.4,875.42
9.000kr.0.80024kr.7,202.16
15.000kr.0.78659kr.11,798.85
21.000kr.0.77860kr.16,350.60
30.000kr.0.77092kr.23,127.60
75.000kr.0.75440kr.56,580.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750