Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC126APWT

DigiKey Part Number
296-46204-2-ND - Tape & Reel (TR)
296-46204-1-ND - Cut Tape (CT)
296-46204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC126APWT
Description
IC BUFF 1.65V/3.6V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC126APWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.903
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.81200kr.48.12
25kr.4.34400kr.108.60
100kr.3.83190kr.383.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.58692kr.896.73
500kr.3.43946kr.1,719.73
750kr.3.36552kr.2,524.14
1.250kr.3.28371kr.4,104.64
1.750kr.3.23586kr.5,662.76
2.500kr.3.18983kr.7,974.58
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500

Other Suppliers on DigiKey

1.000In Stock
Ships from Rochester Electronics, LLC