SN74LVC126APWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.920
Unit Price: kr.6.21000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 811
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.2.90020
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.2.90020
Datasheet

Similar


onsemi
In Stock: 5.374
Unit Price: kr.2.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: kr.2.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.755
Unit Price: kr.1.79000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC126APWG4

DigiKey Part Number
SN74LVC126APWG4-ND
Manufacturer
Manufacturer Product Number
SN74LVC126APWG4
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC126APWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
900kr.2.90020kr.2,610.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.90020
Unit Price with VAT:kr.3.62525