Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC126ADGVR

DigiKey Part Number
296-8456-2-ND - Tape & Reel (TR)
296-8456-1-ND - Cut Tape (CT)
296-8456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC126ADGVR
Description
IC BUFF NON-INVERT 3.6V 14-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC126ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.87100kr.18.71
25kr.1.66680kr.41.67
100kr.1.44350kr.144.35
250kr.1.33692kr.334.23
500kr.1.27250kr.636.25
1.000kr.1.21990kr.1,219.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.17576kr.2,351.52
4.000kr.1.13980kr.4,559.20
6.000kr.1.12180kr.6,730.80
10.000kr.1.10185kr.11,018.50
14.000kr.1.09019kr.15,262.66
20.000kr.1.07898kr.21,579.60
50.000kr.1.05484kr.52,742.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500