
SN74LVC126ADGVR | |
|---|---|
DigiKey Part Number | 296-8456-2-ND - Tape & Reel (TR) 296-8456-1-ND - Cut Tape (CT) 296-8456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC126ADGVR |
Description | IC BUFF NON-INVERT 3.6V 14-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC126ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.86200 | kr.18.62 |
| 25 | kr.1.65880 | kr.41.47 |
| 100 | kr.1.43680 | kr.143.68 |
| 250 | kr.1.33068 | kr.332.67 |
| 500 | kr.1.26656 | kr.633.28 |
| 1.000 | kr.1.21421 | kr.1,214.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.17027 | kr.2,340.54 |
| 4.000 | kr.1.13448 | kr.4,537.92 |
| 6.000 | kr.1.11657 | kr.6,699.42 |
| 10.000 | kr.1.09671 | kr.10,967.10 |
| 14.000 | kr.1.08511 | kr.15,191.54 |
| 20.000 | kr.1.07395 | kr.21,479.00 |
| 50.000 | kr.1.04992 | kr.52,496.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

